Add To Favorites
Product Overview
Digi-Key Part Number DDC144TUDICT-ND
Quantity Available 24.281
Can ship immediately

Factory Stock ?: 81.000
Manufacturer

Manufacturer Part Number

DDC144TU-7

Description TRANS 2NPN PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 50mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DDC144TU
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
Catalog Page 1318 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 25mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 850nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names DDC144TUDICT

13:33:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28000 2,80
100 0,15860 15,86
500 0,10502 52,51
1.000 0,08050 80,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDC144TUDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: 0,06797
  • Digi-Reel® ? : DDC144TUDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.281 - Immediate
    81.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback