Add To Favorites
Product Overview
Digi-Key Part Number DDC115EU-7-FDICT-ND
Quantity Available 8.382
Can ship immediately

Factory Stock ?: 36.000
Manufacturer

Manufacturer Part Number

DDC115EU-7-F

Description TRANS 2NPN PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DDCzzzzU
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 100k
Resistor - Emitter Base (R2) (Ohms) 100k
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names DDC115EU-7-FDICT

15:53:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27400 2,74
100 0,18670 18,67
500 0,14002 70,01
1.000 0,10501 105,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDC115EU-7-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    36.000 - Factory Stock ?
  • Unit Price: 0,09346
  • Digi-Reel® ? : DDC115EU-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.382 - Immediate
    36.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback