Add To Favorites
Product Overview
Digi-Key Part Number DCX68-25DICT-ND
Quantity Available 9.017
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

DCX68-25-13

Description TRANS NPN 20V 1A SOT89-3
Expanded Description Bipolar (BJT) Transistor NPN 20V 1A 330MHz 1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DCX68
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1315 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V
Power - Max 1W
Frequency - Transition 330MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BCX6825CT-ND BCX6825TA Diodes Incorporated Cut Tape (CT) ? 4.767 - Immediate
0,43000 1
Additional Resources
Standard Package ? 1
Other Names DCX68-25DICT

10:21:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32500 3,25
100 0,22140 22,14
500 0,16608 83,04
1.000 0,12456 124,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DCX68-25DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 0,11086
  • Digi-Reel® ? : DCX68-25DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.017 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback