Add To Favorites
Product Overview
Digi-Key Part Number D5V0X1B2LP3-7DICT-ND
Quantity Available 35.395
Can ship immediately
Manufacturer

Manufacturer Part Number

D5V0X1B2LP3-7

Description TVS DIODE 5.5VWM 13VC 6DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0X1B2LP3
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package X3-DFN0603-2
 
Additional Resources
Standard Package ? 1
Other Names D5V0X1B2LP3-7DICT

19:30:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27100 2,71
100 0,18470 18,47
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0X1B2LP3-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08122
  • Digi-Reel® ? : D5V0X1B2LP3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback