Add To Favorites
Product Overview
Digi-Key Part Number D5V0P4B5LP08-7DICT-ND
Quantity Available 9.825
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

D5V0P4B5LP08-7

Description TVS DIODE 5.5VWM 13VC 4DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets D5V0P4B5LP08
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-X2DFN (0.80x0.80)
 
Additional Resources
Standard Package ? 1
Other Names D5V0P4B5LP08-7DICT

12:46:12 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26700 2,67
100 0,15100 15,10
500 0,10006 50,03
1.000 0,07671 76,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0P4B5LP08-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 0,05764
  • Digi-Reel® ? : D5V0P4B5LP08-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.825 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback