Add To Favorites
Product Overview
Digi-Key Part Number D5V0L2B3W-7DICT-ND
Quantity Available 4.493
Can ship immediately
Manufacturer

Manufacturer Part Number

D5V0L2B3W-7

Description TVS DIODE 5VWM 14VC SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets D5V0L2B3W
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 84W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names D5V0L2B3W-7DICT

16:17:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23200 2,32
100 0,13160 13,16
500 0,08714 43,57
1.000 0,06680 66,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0L2B3W-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06490
  • Digi-Reel® ? : D5V0L2B3W-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback