Add To Favorites
Product Overview
Digi-Key Part Number D5V0F2U3LP08-7BDICT-ND
Quantity Available 10.531
Can ship immediately

Factory Stock ?: 180.000
Manufacturer

Manufacturer Part Number

D5V0F2U3LP08-7B

Description TVS DIODE 5.5VWM 12VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0F2U3LP08
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XFDFN
Supplier Device Package X2-DFN0806-3
 
Additional Resources
Standard Package ? 1
Other Names D5V0F2U3LP08-7BDICT

06:31:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27100 2,71
100 0,15350 15,35
500 0,10162 50,81
1.000 0,07791 77,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0F2U3LP08-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    180.000 - Factory Stock ?
  • Unit Price: 0,05267
  • Digi-Reel® ? : D5V0F2U3LP08-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.531 - Immediate
    180.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback