Add To Favorites
Product Overview
Digi-Key Part Number D1213A-02WL-7DICT-ND
Quantity Available 7.177
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

D1213A-02WL-7

Description TVS DIODE 3.3VWM 10VC SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets D1213A-02WL
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names D1213A-02WL-7DICT

11:11:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34000 3,40
100 0,21150 21,15
500 0,14472 72,36
1.000 0,11132 111,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D1213A-02WL-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,09727
  • Digi-Reel® ? : D1213A-02WL-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.177 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback