Add To Favorites
Product Overview
Digi-Key Part Number D1213A-02SO-7DICT-ND
Quantity Available 11.218
Can ship immediately

Factory Stock ?: 33.000
Manufacturer

Manufacturer Part Number

D1213A-02SO-7

Description TVS DIODE 3.3VWM 10VC SOT26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D1213A-02SO
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D1213A-02SO-7DICT

09:19:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31100 3,11
100 0,21170 21,17
500 0,15876 79,38
1.000 0,11908 119,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D1213A-02SO-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: 0,10598
  • Digi-Reel® ? : D1213A-02SO-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.218 - Immediate
    33.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback