Add To Favorites
Product Overview
Digi-Key Part Number D1213A-01LP4-7BDICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D1213A-01LP4-7B

Description TVS DIODE 3.3VWM 10VC DFN10062
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D1213A-01LP4
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package X2-DFN1006-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D1213A-01LP4-7BDICT

10:12:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23500 2,35
100 0,13330 13,33
500 0,08828 44,14
1.000 0,06769 67,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D1213A-01LP4-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04571
Send Feedback