Add To Favorites
Product Overview
Digi-Key Part Number CTA2P1N-FDICT-ND
Quantity Available 14.049
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

CTA2P1N-7-F

Description TRANS ARRAY PNP/N-CH 40V SOT363
Expanded Description Transistor General Purpose PNP, N-Channel 40V PNP, 60V N-Channel 600mA PNP, 115mA N-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CTA2P1N
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP, N-Channel
Applications General Purpose
Voltage - Rated 40V PNP, 60V N-Channel
Current Rating 600mA PNP, 115mA N-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names CTA2P1N-FDICT

13:30:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,32000 3,20
100 0,21790 21,79
500 0,16336 81,68
1.000 0,12253 122,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTA2P1N-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,10903
  • Digi-Reel® ? : CTA2P1N-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.049 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback