Add To Favorites
Product Overview
Digi-Key Part Number BZX84C7V5W-FDICT-ND
Quantity Available 6.718
Can ship immediately

Factory Stock ?: 75.000
Manufacturer

Manufacturer Part Number

BZX84C7V5W-7-F

Description DIODE ZENER 7.5V 200MW SOT323
Expanded Description Zener Diode 7.5V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1325 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names BZX84C7V5W-FDICT

17:18:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
100 0,16900 16,90
500 0,11568 57,84
1.000 0,08897 88,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C7V5W-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: 0,05759
  • Digi-Reel® ? : BZX84C7V5W-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.718 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback