Add To Favorites
Product Overview
Digi-Key Part Number BZT52C7V5LPDICT-ND
Quantity Available 4.360
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

BZT52C7V5LP-7

Description DIODE ZENER 7.5V 250MW 2DFN
Expanded Description Zener Diode 7.5V 250mW ±6% Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±6%
Power - Max 250mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
 
Additional Resources
Standard Package ? 1
Other Names BZT52C7V5LP-FDICT
BZT52C7V5LP-FDICT-ND
BZT52C7V5LPDICT

23:46:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
100 0,17420 17,42
500 0,11540 57,70
1.000 0,08847 88,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C7V5LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,07469
  • Digi-Reel® ? : BZT52C7V5LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.360 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback