Add To Favorites
Product Overview
Digi-Key Part Number BZT52C36LPDICT-ND
Quantity Available 78.021
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

BZT52C36LP-7

Description DIODE ZENER 36V 250MW 2DFN
Expanded Description Zener Diode 36V 250mW ±6% Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZT52C5V1LP - BZT52C39LP
RoHS Information RoHS Cert of Compliance
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
Catalog Page 1323 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±6%
Power - Max 250mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 100nA @ 25.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
 
Additional Resources
Standard Package ? 1
Other Names BZT52C36LPDICT

20:02:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32000 3,20
100 0,19960 19,96
500 0,13652 68,26
1.000 0,10501 105,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C36LPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,09176
  • Digi-Reel® ? : BZT52C36LPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.021 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback