Add To Favorites
Product Overview
Digi-Key Part Number BZT52C20LP-7DICT-ND
Quantity Available 12.418
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52C20LP-7

Description DIODE ZENER 20V 250MW 2DFN
Expanded Description Zener Diode 20V 250mW ±6% Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±6%
Power - Max 250mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 100nA @ 14V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZT52C20LP-TPMSCT-ND BZT52C20LP-TP Micro Commercial Co Cut Tape (CT) ? 9.369 - Immediate
0,47000 1
Additional Resources
Standard Package ? 1
Other Names BZT52C20LP-7DICT

00:46:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31700 3,17
100 0,17910 17,91
500 0,11864 59,32
1.000 0,09095 90,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C20LP-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : BZT52C20LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback