Add To Favorites
Product Overview
Digi-Key Part Number BC847BFA-7BDICT-ND
Quantity Available 17.254
Can ship immediately
Manufacturer

Manufacturer Part Number

BC847BFA-7B

Description TRANS NPN 45V 0.1A X2-DFN0806-3
Expanded Description Bipolar (BJT) Transistor NPN 45V 100mA 170MHz 435mW Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC847BFA
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 435mW
Frequency - Transition 170MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names BC847BFA-7BDICT

06:41:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29100 2,91
100 0,19770 19,77
500 0,14830 74,15
1.000 0,11122 111,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847BFA-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08698
  • Digi-Reel® ? : BC847BFA-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback