Add To Favorites
Product Overview
Digi-Key Part Number BAW101V-7DICT-ND
Quantity Available 2.994
Can ship immediately
Manufacturer

Manufacturer Part Number

BAW101V-7

Description DIODE ARRAY GP 325V 250MA SOT563
Expanded Description Diode Array 2 Independent Standard 325V 250mA (DC) Surface Mount SOT-563, SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAW101V
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 325V
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 150nA @ 250V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names BAW101V-7DICT

08:45:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,28200 2,82
100 0,17540 17,54
500 0,12000 60,00
1.000 0,09231 92,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAW101V-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08066
  • Digi-Reel® ? : BAW101V-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback