Add To Favorites
Product Overview
Digi-Key Part Number BAS116UDJ-7DICT-ND
Quantity Available 10.403
Can ship immediately

Factory Stock ?: 150.000
Manufacturer

Manufacturer Part Number

BAS116UDJ-7

Description DIODE ARRAY GP 85V 215MA SOT963
Expanded Description Diode Array 2 Independent Standard 85V 215mA (DC) Surface Mount SOT-963
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAS116UDJ
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.35V @ 150mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-963
Supplier Device Package SOT-963
 
Additional Resources
Standard Package ? 1
Other Names BAS116UDJ-7DICT

18:02:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27800 2,78
100 0,17360 17,36
500 0,11878 59,39
1.000 0,09136 91,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS116UDJ-7DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    150.000 - Factory Stock ?
  • Unit Price: 0,06874
  • Digi-Reel® ? : BAS116UDJ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.403 - Immediate
    150.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback