Add To Favorites
Product Overview
Digi-Key Part Number AZ4580MTR-E1DICT-ND
Quantity Available 86
Can ship immediately

Factory Stock ?: 192.000
Manufacturer

Manufacturer Part Number

AZ4580MTR-E1

Description IC OPAMP GEN PURP 8-SO
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AZ4580 Series
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 7 V/µs
Gain Bandwidth Product 15MHz
-3db Bandwidth -
Current - Input Bias 150nA
Voltage - Input Offset 500µV
Current - Supply 4mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) ±2 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AZ4580MTR-E1DICT

14:14:37 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28600 2,86
100 0,17810 17,81
500 0,12188 60,94
1.000 0,09374 93,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ4580MTR-E1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 192.000 - Factory Stock ?
  • Unit Price: 0,08100
  • Digi-Reel® ? : AZ4580MTR-E1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
    192.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback