Add To Favorites
Product Overview
Digi-Key Part Number AZ23C24-FDICT-ND
Quantity Available 7.371
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

AZ23C24-7-F

Description DIODE ZENER ARRAY 24V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Anode 24V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 1324 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AZ23C24-TPMSTR-ND AZ23C24-TP Micro Commercial Co Tape & Reel (TR) ? 3.000 - Immediate
0,05759 3.000
AZ23C24-TPMSCT-ND AZ23C24-TP Micro Commercial Co Cut Tape (CT) ? 5.850 - Immediate
0,37000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AZ23C24-FDICT

13:40:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,23000 2,30
100 0,13070 13,07
500 0,08656 43,28
1.000 0,06636 66,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ23C24-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,06402
  • Digi-Reel® ? : AZ23C24-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.371 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback