Add To Favorites
Product Overview
Digi-Key Part Number AZ23C22-FDICT-ND
Quantity Available 44.689
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C22-7-F

Description DIODE ZENER ARRAY 22V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Anode 22V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Catalog Page 1324 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
  • BPA01B - C&K | CKN10346-ND DigiKey Electronics
  • BPA01B
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 5V
  • Unit Price 1,14000
  • CKN10346-ND
Additional Resources
Standard Package ? 1
Other Names AZ23C22-FDICT

17:45:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27700 2,77
100 0,15680 15,68
500 0,10390 51,95
1.000 0,07965 79,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ23C22-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,06722
  • Digi-Reel® ? : AZ23C22-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback