Add To Favorites
Product Overview
Digi-Key Part Number AS393AMTR-G1DICT-ND
Quantity Available 6.840
Can ship immediately
Manufacturer

Manufacturer Part Number

AS393AMTR-G1

Description IC COMP OPEN COLLECTOR 8SOIC
Expanded Description Comparator General Purpose Open Collector 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AS393(A)
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 3mV @ 5V
Current - Input Bias (Max) 250nA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS393AMTR-G1DICT

05:57:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30300 3,03
100 0,18920 18,92
500 0,12950 64,75
1.000 0,09962 99,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS393AMTR-G1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08705
  • Digi-Reel® ? : AS393AMTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback