Add To Favorites
Product Overview
Digi-Key Part Number APX824-31W5GDICT-ND
Quantity Available 2.619
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

APX824-31W5G-7

Description IC SUPERVISOR LO/HI 3.08V SOT-25
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APX823, 824, 825A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-APX824-31W5G-7-CHP APX824-31W5G-7 Diodes Incorporated Tape & Reel (TR) ? 3.000 - Immediate
0,10859 3.000
Additional Resources
Standard Package ? 1
Other Names APX824-31W5GDICT

09:23:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33800 3,38
100 0,25250 25,25
500 0,19842 99,21
1.000 0,15333 153,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APX824-31W5GDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,13574
  • Digi-Reel® ? : APX824-31W5GDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.619 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback