Add To Favorites
Product Overview
Digi-Key Part Number APT13003SU-G1DI-ND
Quantity Available 2.826
Can ship immediately
Manufacturer

Manufacturer Part Number

APT13003SU-G1

Description TRANS NPN 450V 1.3A TO126
Expanded Description Bipolar (BJT) Transistor NPN 450V 1.3A 4MHz 20W Through Hole TO-126
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets APT13003S
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.3A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 250mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 1A, 2V
Power - Max 20W
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names APT13003SU-G1DI

13:29:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29400 2,94
100 0,20020 20,02
500 0,15012 75,06
1.000 0,11259 112,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback