Add To Favorites
Product Overview
Digi-Key Part Number AP8802SGDICT-ND
Quantity Available 17.724
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

AP8802SG-13

Description IC LED DRIVER RGLTR DIM 1A 8SOP
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP8802
RoHS Information RoHS Cert of Compliance
Featured Product LED Driver Solutions
AP880X Series Step-Down DC/DC Converter
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 48V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 700kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AP8802SGDICT

14:31:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28500 12,85
100 1,03230 103,23
500 0,84814 424,07
1.000 0,70274 702,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP8802SGDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,63522
  • Digi-Reel® ? : AP8802SGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.724 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback