Add To Favorites
Product Overview
Digi-Key Part Number AP8802FNGDICT-ND
Quantity Available 8.665
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

AP8802FNG-7

Description IC LED DRIVER RGLTR DIM 1A 10DFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) DFN3030-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP8802
RoHS Information RoHS Cert of Compliance
Featured Product LED Driver Solutions
AP880X Series Step-Down DC/DC Converter
Catalog Page 1023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 48V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 700kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package DFN3030-10
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AP8802FNGDICT

23:41:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54100 15,41
100 1,23920 123,92
500 1,01810 509,05
1.000 0,84357 843,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP8802FNGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,76252
  • Digi-Reel® ? : AP8802FNGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.665 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback