Add To Favorites
Product Overview
Digi-Key Part Number AP8800FNGDICT-ND
Quantity Available 4.997
Can ship immediately
Manufacturer

Manufacturer Part Number

AP8800FNG-7

Description IC LED DRIVER RGLTR DIM 10DFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 350mA (Switch) DFN3030-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP8800
RoHS Information RoHS Cert of Compliance
Featured Product LED Driver Solutions
AP880X Series Step-Down DC/DC Converter
Catalog Page 1023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel 350mA (Switch)
Frequency 500kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package DFN3030-10
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP8800FNGDICT

02:50:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,12300 11,23
100 0,87540 87,54
500 0,72316 361,58
1.000 0,57092 570,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP8800FNGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,51733
  • Digi-Reel® ? : AP8800FNGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback