Add To Favorites
Product Overview
Digi-Key Part Number AP78L05SGDICT-ND
Quantity Available 8.783
Can ship immediately
Manufacturer

Manufacturer Part Number

AP78L05SG-13

Description IC REG LDO 5V 0.1A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 100mA 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP78L05 Datasheet
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 7 V ~ 20 V
Current - Limit (Min) -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names AP78L05SGDICT

00:15:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
100 0,38740 38,74
500 0,30630 153,15
1.000 0,24503 245,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP78L05SGDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14632
  • Digi-Reel® ? : AP78L05SGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback