Add To Favorites
Product Overview
Digi-Key Part Number AP7363-10D-13CT-ND
Quantity Available 4.466
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

AP7363-10D-13

Description IC REG LDO 1V 1.5A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1V 1.5A TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7363
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1V
Current - Output 1.5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Additional Resources
Standard Package ? 1
Other Names AP7363-10D-13CT

23:22:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,46400 4,64
100 0,34600 34,60
500 0,27188 135,94
1.000 0,21008 210,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7363-10D-13TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,18596
  • Digi-Reel® ? : AP7363-10D-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.466 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback