Add To Favorites
Product Overview
Digi-Key Part Number AP7361-18FGE-7DICT-ND
Quantity Available 20.412
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7361-18FGE-7

Description IC REG LDO 1.8V 1A 8DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A U-DFN3030-8 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7361
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 1A
Voltage - Dropout (Typical) 0.5V @ 1A
Number of Regulators 1
Voltage - Input 2.2 V ~ 6 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package U-DFN3030-8 (Type E)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7361-18FGE-7DICT

12:07:02 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43800 4,38
100 0,32670 32,67
500 0,25670 128,35
1.000 0,19835 198,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7361-18FGE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : AP7361-18FGE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback