Add To Favorites
Product Overview
Digi-Key Part Number AP65452SP-13DICT-ND
Quantity Available 4.599
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

AP65452SP-13

Description IC REG BUCK ADJ 4A SYNC 8-SO
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 6V
Current - Output 4A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO Exposed Pad
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP65452SP-13DICT

05:57:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69800 6,98
100 0,53520 53,52
500 0,42310 211,55
1.000 0,33849 338,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP65452SP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,29782
  • Digi-Reel® ? : AP65452SP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.599 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback