Add To Favorites
Product Overview
Digi-Key Part Number AP431ASAGDICT-ND
Quantity Available 2.521
Can ship immediately
Manufacturer

Manufacturer Part Number

AP431ASAG-7

Description IC VREF SHUNT ADJ SOT23R
Expanded Description Shunt Voltage Reference IC 36V ±0.5% 200mA SOT23R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP431(A)
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
PCN Other Multiple Device Changes 29/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 200mA
Tolerance ±0.5%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 500µA
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT23R
 
Additional Resources
Standard Package ? 1
Other Names AP431ASAGDICT

04:59:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51500 5,15
100 0,38490 38,49
500 0,30242 151,21
1.000 0,23368 233,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP431ASAGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20828
  • Digi-Reel® ? : AP431ASAGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback