Add To Favorites
Product Overview
Digi-Key Part Number AP3417CDNTR-G1DICT-ND
Quantity Available 11.521
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3417CDNTR-G1

Description IC REG BUCK ADJ 1A SYNC 6DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets AP3417C
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.95V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP3417CDNTR-G1DICT

05:42:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29940 29,94
500 0,23530 117,65
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3417CDNTR-G1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,16095
  • Digi-Reel® ? : AP3417CDNTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback