Add To Favorites
Product Overview
Digi-Key Part Number AP2318DN-ADJTRG1DICT-ND
Quantity Available 8.218
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2318DN-ADJTRG1

Description IC REG LDO ADJ 0.6A 8DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 0.8V 600mA 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP2318 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adj to 0.8V
Current - Output 600mA
Voltage - Dropout (Typical) 0.35V @ 600mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 12 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2318DN-ADJTRG1DICT

02:59:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40900 4,09
100 0,30560 30,56
500 0,24010 120,05
1.000 0,18554 185,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2318DN-ADJTRG1DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,16032
  • Digi-Reel® ? : AP2318DN-ADJTRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback