Add To Favorites
Product Overview
Digi-Key Part Number AP2172AFGEG-7DICT-ND
Quantity Available 7.563
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

AP2172AFGEG-7

Description IC PWR SWITCH 2CH USB 1A 8-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2162A/72A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 85 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UDFN Exposed Pad
Supplier Device Package U-DFN3030-8 (Type E)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2172AFGEG-7DICT

21:41:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,73500 7,35
100 0,57290 57,29
500 0,47320 236,60
1.000 0,37359 373,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2172AFGEG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,33852
  • Digi-Reel® ? : AP2172AFGEG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.563 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback