Add To Favorites
Product Overview
Digi-Key Part Number AP2161FMGDICT-ND
Quantity Available 2.166
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2161FMG-7

Description IC PWR SW USB 1CH 1.0A 6-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2161,71
RoHS Information RoHS Cert of Compliance
Catalog Page 1022 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN2018 (2.0x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2161FMGDICT

19:45:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47600 4,76
100 0,36490 36,49
500 0,28848 144,24
1.000 0,23079 230,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2161FMGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20306
  • Digi-Reel® ? : AP2161FMGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback