Add To Favorites
Product Overview
Digi-Key Part Number AP2127K-1.2TRG1DICT-ND
Quantity Available 2.811
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2127K-1.2TRG1

Description IC REG LDO 1.2V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.2V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AP2127 Series
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 300mA
Voltage - Dropout (Typical) 1.2V @ 300mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2127K-1.2TRG1DICT

11:59:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33500 3,35
100 0,18980 18,98
500 0,12574 62,87
1.000 0,09640 96,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2127K-1.2TRG1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08156
  • Digi-Reel® ? : AP2127K-1.2TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback