Add To Favorites
Product Overview
Digi-Key Part Number AP1501-K5G-13DICT-ND
Quantity Available 4.427
Can ship immediately
Manufacturer

Manufacturer Part Number

AP1501-K5G-13

Description IC REG BUCK ADJ 3A TO263-5L
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP1501
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 37V
Current - Output 3A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP1501-K5G-13DICT

06:15:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54600 25,46
100 2,08570 208,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1501-K5G-13DITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 1,72375
  • Digi-Reel® ? : AP1501-K5G-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback