Add To Favorites
Product Overview
Digi-Key Part Number AL8821SP-13DICT-ND
Quantity Available 16.230
Can ship immediately
Manufacturer

Manufacturer Part Number

AL8821SP-13

Description IC LED DRIVER OFFLINE 2A 8SO
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 2A (Switch) 8-SO Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AL8821 Datasheet
AL8821 Announcement
Featured Product AL8821SP 13 Dimmable MR16 LED Driver
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 36V
Voltage - Output 36V
Current - Output / Channel 2A (Switch)
Frequency 1MHz
Dimming Triac
Applications -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL8821SP-13DICT

06:29:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
100 0,50020 50,02
500 0,39542 197,71
1.000 0,31633 316,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8821SP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,27833
  • Digi-Reel® ? : AL8821SP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback