Add To Favorites
Product Overview
Digi-Key Part Number AL1792AFE-13DICT-ND
Quantity Available 4.573
Can ship immediately
Manufacturer

Manufacturer Part Number

AL1792AFE-13

Description IC LED LINEAR DRIVER 14UDFN
Expanded Description LED Driver IC 2 Output Linear Analog, PWM Dimming 500mA U-DFN4030-14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AL1791-94 Datasheet
Featured Product AL179x LED Drivers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 30V
Voltage - Output 30V
Current - Output / Channel 500mA
Frequency -
Dimming Analog, PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-UFDFN Exposed Pad
Supplier Device Package U-DFN4030-14
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL1792AFE-13DICT

08:23:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,41700 14,17
100 1,13900 113,90
500 0,93586 467,93
1.000 0,77543 775,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL1792AFE-13DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,70092
  • Digi-Reel® ? : AL1792AFE-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback