Add To Favorites
Product Overview
Digi-Key Part Number AH920NTR-G1DICT-ND
Quantity Available 965
Can ship immediately
Manufacturer

Manufacturer Part Number

AH920NTR-G1

Description MAGNETIC SWITCH LATCH SOT23-3
Expanded Description Digital Switch Latch Open Drain Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AH920
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 4mT Trip, -4mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 20 V
Current - Supply (Max) 5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH920NTR-G1DICT

03:55:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
5 0,57200 2,86
10 0,49800 4,98
25 0,43760 10,94
50 0,36360 18,18
100 0,30960 30,96
500 0,26928 134,64
1.000 0,23562 235,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH920NTR-G1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20492
  • Digi-Reel® ? : AH920NTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback