Add To Favorites
Product Overview
Digi-Key Part Number AH1902-Z-7DICT-ND
Quantity Available 5.054
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1902-Z-7

Description IC HALL SWITCH OMNIPO SOT553
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AH1902-FA-7/AH1902-FT4-7
Featured Product AH1902 Hall-Effect Switch Family
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4.8mT Trip, ±3.8mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply (Max) 8µA
Current - Output (Max) 3mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-553
Supplier Device Package SOT-553
 
Additional Resources
Standard Package ? 1
Other Names AH1902-Z-7DICT

06:33:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
5 0,74200 3,71
10 0,64600 6,46
25 0,56720 14,18
50 0,47140 23,57
100 0,40150 40,15
500 0,34916 174,58
1.000 0,30552 305,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1902-Z-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26584
  • Digi-Reel® ? : AH1902-Z-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback