Add To Favorites
Product Overview
Digi-Key Part Number AH1751-RG-7-ADICT-ND
Quantity Available 4.990
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1751-RG-7-A

Description IC HALL EFFECT LATCH SC59R
Expanded Description Digital Switch Latch Open Collector Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH1751
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
Catalog Page 1020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 7mT Trip, -7mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 20 V
Current - Supply (Max) 6mA
Current - Output (Max) 100mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH1751-RG-7-ADICT

00:28:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
5 0,44400 2,22
10 0,38700 3,87
25 0,33960 8,49
50 0,28220 14,11
100 0,24040 24,04
500 0,20904 104,52
1.000 0,18292 182,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1751-RG-7-ADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16153
  • Digi-Reel® ? : AH1751-RG-7-ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback