Add To Favorites
Product Overview
Digi-Key Part Number 74LVCE1G08FZ4-7DICT-ND
Quantity Available 25.913
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCE1G08FZ4-7

Description IC GATE AND 1CH 2-INP 6-DFN
Expanded Description AND Gate IC 1 Channel X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVCE1G08
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.4 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1410-6
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 74LVCE1G08FZ4-7DICT

23:59:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33200 3,32
100 0,20660 20,66
500 0,14138 70,69
1.000 0,10875 108,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCE1G08FZ4-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,08974
  • Digi-Reel® ? : 74LVCE1G08FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback