Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G97FW4-7CT-ND
Quantity Available 9.840
Can ship immediately

Factory Stock ?: 55.000
Manufacturer

Manufacturer Part Number

74LVC1G97FW4-7

Description IC CONFIG MULTI-FUNC GATE
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC1G97
RoHS Information RoHS Cert of Compliance
Featured Product 74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1010-6
 
Additional Resources
Standard Package ? 1
Other Names 74LVC1G97FW4-7CT

00:42:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33200 3,32
100 0,20660 20,66
500 0,14138 70,69
1.000 0,10875 108,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G97FW4-7TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    55.000 - Factory Stock ?
  • Unit Price: 0,08974
  • Digi-Reel® ? : 74LVC1G97FW4-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.840 - Immediate
    55.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback