Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G34FW4-7DICT-ND
Quantity Available 3.805
Can ship immediately

Factory Stock ?: 80.000
Manufacturer

Manufacturer Part Number

74LVC1G34FW4-7

Description IC BUFFER NON-INV SGL DFN1010-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 6-X2DFN (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC1G34
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-X2DFN (1x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74LVC1G34FW4-7DICT

13:51:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30200 3,02
100 0,20530 20,53
500 0,15402 77,01
1.000 0,11551 115,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G34FW4-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Factory Stock ?
  • Unit Price: 0,09657
  • Digi-Reel® ? : 74LVC1G34FW4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.805 - Immediate
    80.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback