Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G126FZ4-7DICT-ND
Quantity Available 5.000
Can ship immediately

Factory Stock ?: 75.000
Manufacturer

Manufacturer Part Number

74LVC1G126FZ4-7

Description IC BUFF/BUS 3ST 1BIT DFN1410-6
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC1G126
RoHS Information RoHS Cert of Compliance
Featured Product Low Voltage CMOS 74LVCxx
74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
 
Additional Resources
Standard Package ? 1
Other Names 74LVC1G126FZ4-7DICT

19:23:18 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29600 2,96
100 0,18470 18,47
500 0,12640 63,20
1.000 0,09723 97,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G126FZ4-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: 0,08024
  • Digi-Reel® ? : 74LVC1G126FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
    75.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback