Add To Favorites
Product Overview
Digi-Key Part Number 74LVC1G10FW4-7CT-ND
Quantity Available 9.700
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

74LVC1G10FW4-7

Description IC GATE NAND 1CH 3-INP 6-DFN
Expanded Description NAND Gate IC 1 Channel X2-DFN1010-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC1G10
RoHS Information RoHS Cert of Compliance
Featured Product 74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 3
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN1010-6
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 74LVC1G10FW4-7CT

21:05:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32300 3,23
100 0,20100 20,10
500 0,13752 68,76
1.000 0,10578 105,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVC1G10FW4-7TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,08729
  • Digi-Reel® ? : 74LVC1G10FW4-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.700 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback