Add To Favorites
Product Overview
Digi-Key Part Number 74AUP2G07FZ4-7DICT-ND
Quantity Available 4.930
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP2G07FZ4-7

Description IC BUFF DL LOW PWR OP/DR 6DFN
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 74AUP2G07
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package X2-DFN1410-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74AUP2G07FZ4-7DICT

12:11:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,29700 2,97
100 0,20220 20,22
500 0,15168 75,84
1.000 0,11376 113,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP2G07FZ4-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,09511
  • Digi-Reel® ? : 74AUP2G07FZ4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback