Add To Favorites
Product Overview
Digi-Key Part Number 74AUP2G06FW3-7DICT-ND
Quantity Available 4.990
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP2G06FW3-7

Description IC INVERTER DUAL OD 6DFN
Expanded Description Inverter IC 2 Channel Open Drain X2-DFN0910-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP2G06
Featured Product Diodes Incorporated - 74AUP2G Family
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Open Drain
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low -, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 10.6ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package X2-DFN0910-6
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 74AUP2G06FW3-7DICT

11:49:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26700 2,67
100 0,16620 16,62
500 0,11378 56,89
1.000 0,08751 87,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP2G06FW3-7DITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07222
  • Digi-Reel® ? : 74AUP2G06FW3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback